text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-211YTT86

SML-211 Series Yellow 0805 130° Clear 4 mcd 1.8 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-211YTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 4mcd
Viewing Angle: 140°
Wavelength: 590nm
Rated Power: 44mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The SML-211YTT86 is a small Yellow color low current type chip LED. It has Intensity of 4 mcd, and a clear lens.

The SLM-21 series are small, chip LEDs. The compact and leadless design of these LEDs allows for high mounting density.

Features:

  • Abundant color variations with diverse luminous intensity types
  • Four colors: red, orange, yellow and green
  • 0805(20125mm) size
  • Low current type chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000+
$0.101
Product Variant Information section