Manufacturer Part #
SML-311DTT86
SML-311 Series Orange 0603 140° Clear 3.15 mcd 1.8 V Surface Mount Chip LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-311DTT86 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-311DTT86 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Orange |
| Lens Type: | Clear |
| Forward Voltage: | 1.8V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 3.15mcd |
| Viewing Angle: | 140° |
| Wavelength: | 605nm |
| Rated Power: | 44mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-311DTT86 is an orange color LED with a case size of 0603.
Features:
- 1608 standard size (1.6 × 0.8 mm, t=0.8 mm)
- Abundant color variations with diverse luminous intensity types
Applications:
- Automation
- Hand held devices
- Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0689
6,000
$0.0676
9,000+
$0.0663
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount