text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-512DWT86

SML-512 Series Orange 0603 140° Clear 100 mcd 2 V SMT High Brightness LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-512DWT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 140°
Wavelength: 609nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-512DWT86 is a high brightness orange color visual, SMT chip LED with reflector. It has a 140° viewing angle with clear white tinted lens.

Features:

  • Original device technology enables high brightness and high reliability
  • High reliability due to the wide operation
  • Temperature(-40? to +100?) (SML-512(A) Series)

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000+
$0.101
Product Variant Information section