Manufacturer Part #
SML-512UWT86
SML-512 Series Red 0603 140° Diffused 63 mcd 2 V SMT High Brightness LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-512UWT86 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-512UWT86 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 63mcd |
| Viewing Angle: | 140° |
| Wavelength: | 629nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-512UWT86 is a high brightness red color visual, SMT chip LED with reflector. It has a 140° viewing angle with clear white tinted diffused lens.
Features:
- Original device technology enables high brightness and high reliability
- High reliability due to the wide operation
- Temperature(-40? to +100?) (SML-512(A) Series)
Applications:
- Industrial lighting
- LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.104
6,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount