text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-522MU8WT86

SML-522 Series Green/Red 0605 Diffused 40/63 mcd 2.2 V Surface Mount LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
ROHM SML-522MU8WT86 - Technical Attributes
Attributes Table
Color: White
Lens Type: Diffused
Forward Voltage: 2.2V
Dimension: H  0.7mm x L  1.5mm x W  1.3mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$448.00
USD
Quantity
Unit Price
4,000+
$0.112
Product Variant Information section