text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-A12UTT86

SML-A12 Series Red 0605 Clear 100 mcd 2 V SMT EXCELED™ Side View LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SML-A12UTT86 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Case Size: 0605 (1611 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-A12UTT86 is a high Brightness low current red visual chip LED, with clear lens.

Features:

  • Side-view type
  • Low current red visual chip LED
  • Available in 1611(0605) 1.6×1.15mm, t=0.55mm

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$267.90
USD
Quantity
Unit Price
3,000
$0.0893
6,000+
$0.0865