text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-A15YTT86

Side-view type chip LED, Yellow 0605 compact size, 280mcd high-brightn, 590nm

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-A15YTT86 - Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 230mcd
Wavelength: 590nm
Rated Power: 87mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.65mm x L  1.6mm x W  1.15mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.00
USD
Quantity
Unit Price
3,000
$0.111
6,000+
$0.109
Product Variant Information section