text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0603SOW-TR

Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LX0603SOW-TR - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 140°
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$552.00
USD
Quantity
Unit Price
4,000+
$0.138
Product Variant Information section