text.skipToContent text.skipToNavigation

Manufacturer Part #

SMLD12EN1WT86C

Long Life Type Mini-mold Chip LED for Automotive

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
ROHM SMLD12EN1WT86C - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 3V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Wavelength: 527nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.65mm x L  1.6mm x W  0.65mm
Moisture Sensitivity Level: 3
Part Number Aliases: SMLD12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.00
USD
Quantity
Unit Price
3,000+
$0.127
Product Variant Information section