text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH104YD

Yellow Ø 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED PCB Indicator - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSF-LXH104YD - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Dimension: H  6.4mm x L  12.8mm x W  6.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
100
Total
$560.00
USD
Quantity
Unit Price
1
$0.31
100
$0.30
200
$0.295
500
$0.29
1,250+
$0.28
Product Variant Information section