
Manufacturer Part #
SSI-LXR4815GD
Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Indicator
Product Specification Section
Lumex SSI-LXR4815GD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSI-LXR4815GD - Technical Attributes
Attributes Table
Color: | Green |
Lens Type: | Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 30mcd |
Viewing Angle: | 60° |
Dimension: | H 15mm x D 10mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.42
200
$1.40
400
$1.39
500+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Panel Mount