text.skipToContent text.skipToNavigation

Manufacturer Part #

SSI-LXR4815ID-150

Red 5 mm 60° Diffused 40 mcd 2 V LED Panel Indicator

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSI-LXR4815ID-150 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 60°
Wavelength: 635nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  15mm x D  5mm
Mounting Method: Panel Mount
Features & Applications

The SSI-LXR4815ID-150 is a 2 V 5 mm 60° Red Diffused 30 mcd LED Panel Mount Indicator QuasarBrite LEDs.

Features:

  • Choice of Colors and Lens Finishes
  • Bi-Color Styles Optional
  • Insulated Lead Lenghts Optional
  • Easy installation through panel
  • State-of-the-Art, LED Technology

Parameters:

  • Peak Forward current: 150 mA
  • Steady Current : 30 mA
  • Power Dissipation : 105 mW
  • Derate from 25°C : -1.2 mW/°C
  • Operating temperature : -40 to + 85°C
  • Peak wave length : 635 nm
  • Forward voltage : 2.0 to 2.5 V
  • Reverse Voltage : 5.0 V
  • Emitted color :Green 
  • Epoxy Lens Finish : Green Diffused

Applications:

  • Alarm/Warning Indicators
  • Front Panel Circuit Fault Indicators
  • Instrument Control Panels
  • Medical Diagnostics Indicators
  • Industrial Automation Control Panels
  • Front Panel Status Indicators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
100
Total
$7,200.00
USD
Quantity
Unit Price
5,000+
$1.44
Product Variant Information section