text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX2573SYD

Super Yellow 2 x 5 mm 110° 100 mcd 2.1 V Rectangular Through Hole LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX2573SYD - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 110°
Dimension: H  7mm x L  5mm x W  2mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX2573SYD is a 2.1 V 2 x 5 mm Super Yellow Diffused 100 mcd Rectangular Through Hole QuasarBrite LEDs.

Features:

  • State-of-the-Art LED Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel
  • Custom Solutions available

Parameters:

  • Peak Forward Current : 150 mA
  • Steady Current : 30 mA
  • Power Dissipation : 100 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40°C to + 85°C
  • Peak wave length : 590 nm
  • Forward voltage : 2.1 V to 2.5 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Red
  • Epoxy Lens Finish : Red Diffused

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Large Panel Indicators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
20000
Multiple Of:
500
Total
$3,380.00
USD
Quantity
Unit Price
20,000+
$0.169
Product Variant Information section