text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3044IC

Red 3 mm 30° 125 mcd Clear 2.5 V Through Hole LED - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 125mcd
Viewing Angle: 30°
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.20
USD
Quantity
Web Price
1,000
$0.0932
3,000
$0.0782
5,000
$0.0773
15,000
$0.0754
25,000+
$0.0746
Product Variant Information section