text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-3GSBY4

Blue Ø3 mm 30° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VAOL-3GSBY4 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 30mA
Intensity: 2500000mcd
Viewing Angle: 30°
Wavelength: 470nm
Rated Power: 120mW
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.3mm x D  3.9mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000+
$0.285
Product Variant Information section