text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1061-801F

515-1061 Series 3 mm Round Optical Light Pipe Bi Level

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1061-801F - Technical Attributes
Attributes Table
Lens Style/Size: Round 3 mm
Color: Clear
Features & Applications

The 515-1061-801F is a 3 mm round optopipe optical light pipe.

This Optopipe is held in place by 2 press-fit pins along the bottom of the device. The light pipe is not attached to the panel at any point but can protrude through holes in the panel. The gently arcing emitting end sticks through the plastic or metal panel.

Features:

  • Can be mounted in arrays spaced .200 apart (min)
  • High transmissivity polycarbonate material
  • UL94V-0 compliance
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Arrays reduce insertion costs
  • Allows bi-level SMT indicators
  • Secures to PCB by press-fit

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
100
$0.505
200
$0.495
400
$0.49
500
$0.485
1,500+
$0.47
Product Variant Information section