Manufacturer Part #
LCV_096_CTP
LCV Sereis Clear Ø5 mm Round 0.96 inch Length LightPipe
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
VCC LCV_096_CTP - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 5 mm |
| Color: | Clear |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount