text.skipToContent text.skipToNavigation

Manufacturer Part #

OP830WSL

OP830WSL Series 15 V 250 mW NPN Silicon Photdarlington Through Hole - TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP830WSL - Technical Attributes
Attributes Table
Type: Phototransistor
CE Voltage-Max: 15V
Forward (Drive) Current: 50mA
Power Dissipation: 250mW
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications
The OP830WSL is a NPN silicon photodarlington with a wide receiving angle, available in through hole TO-18 package.

This device is normally used in applications where light signal levels are low and more current gain is needed than is possible with phototransistors. The wide receiving angle provides relatively even reception over a large area.

Features:

  • Wide receiving angle
  • Excellent thermal characteristics
  • Enhanced temperature range
  • TO-18 hermetically sealed package
  • Mechanically and spectrally matched to the OP130W and OP231W seriesof infrared emitting diode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
175
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.75
USD
Quantity
Unit Price
25
$2.67
50
$2.65
100
$2.62
125
$2.61
375+
$2.55
Product Variant Information section