text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB980L11Z

OPB9 Series 100 mW 940 nm 35 V Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB980L11Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.18mm
Wavelength: 850nm
Forward (Drive) Current: 40mA
Power Dissipation: 100mW
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$589.00
USD
Quantity
Unit Price
25
$5.97
50
$5.93
75
$5.91
100
$5.89
125+
$5.85
Product Variant Information section