Manufacturer Part #
RPR-359F
RPR-359F Series 30 V 800 nm Reflective Photosensor (Photoreflector)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RPR-359F - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/30/2022
Details and Download
Reprocessed with an Expanded Parts List.Detailed description of change: NOW: 1. RSCFactory2. Lead terminal Solder plating AFTER:1. Subcontracting (Thailand plant)2. Lead terminal Sn plating Reason:Entrust manufacturing by overseas OSAT manufacturers (Lite-On) to ensure stable supply in order to cope with aging equipment
Part Status:
Active
Active
ROHM RPR-359F - Technical Attributes
Attributes Table
| Type: | Reflective |
| Wavelength: | 800nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
| Collector Current Max: | 30mA |
| No of Channels: | 1 |
| No of Pins: | 4 |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$1.12
400
$1.11
600
$1.10
800+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
200 per Tube
Mounting Method:
Through Hole