Manufacturer Part #
VCNT2020
Optical Switches, Reflective, Phototransistor Output Ref Optical Sensor Transtr
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Vishay VCNT2020 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VCNT2020 - Technical Attributes
Attributes Table
| Type: | Reflective |
| Range: | 0.2mm to 2.5mm |
| Wavelength: | 940nm |
| CE Voltage-Max: | 20V |
| Forward (Drive) Current: | 20mA |
| Power Dissipation: | 170mW |
| Collector Current Max: | 20mA |
| No of Channels: | 1 |
| No of Pins: | 4 |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount