Manufacturer Part #
KDT00030ATR
KDT00030A Series 1.7 x 0.8 mm 630 nm 6 V ChipLED Phototransistor Photo Detector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:PLCC-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi KDT00030ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi KDT00030ATR - Technical Attributes
Attributes Table
| Wavelength: | 630nm |
| CE Voltage-Max: | 6V |
| Package Style: | PLCC-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
12,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PLCC-2
Mounting Method:
Surface Mount