text.skipToContent text.skipToNavigation

Manufacturer Part #

OP535B

935 nm Viewing Angle 10° 3.5-32mA Infrared Selected NPN Silicon Photodarlington

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP535B - Technical Attributes
Attributes Table
Wavelength: 935nm
Bandwidth: 650nm to 1000nm
Angle of Half Sensitivity: ±10°
Power Dissipation: 100mW
CE Voltage-Max: 15V
Collector Current @ 25C: 32mA
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
2,000+
$0.74
Product Variant Information section