Manufacturer Part #
OP598B
OP598 Series 30 V 250 mW 890 nm NPN Plastic Silicon Phototransistor - TO-18
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:TO-18 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
TT Electronics - Optek Technology OP598B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OP598B - Technical Attributes
Attributes Table
| Wavelength: | 890nm |
| Power Dissipation: | 250mW |
| CE Voltage-Max: | 30V |
| Collector Current @ 25C: | 50mA |
| Package Style: | TO-18 |
| Mounting Method: | Through Hole |
Features & Applications
The OP598B is a NPN plastic silicon phototransistor with a minimum on state collector current of 5 mA.
This device is molded in dark blue epoxy packages and is 100% production tested using infrared light for close correction with Optek GaAs and GaAIAs emitters.
Features:
- Wide receiving angle
- variety of sensitivity ranges
- TO-18 equivalent package style
View the available OP59x series of Phototransistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.70
40
$0.685
100
$0.67
250
$0.655
500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
TO-18
Mounting Method:
Through Hole