text.skipToContent text.skipToNavigation

Manufacturer Part #

PT19-21C/L41/TR8

PT19-21 Series 940 nm 30 V 20 mA Clear Lens Surface Mount Phototransistor

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight PT19-21C/L41/TR8 - Technical Attributes
Attributes Table
Wavelength: 940nm
Power Dissipation: 75mW
CE Voltage-Max: 5V
Collector Current @ 25C: 20mA
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$754.80
USD
Quantity
Unit Price
4,000
$0.0649
8,000+
$0.0629
Product Variant Information section