Manufacturer Part #
QSE159
QSE159 Series 880 nm Through Hole Plastic Silicon Optologic Photosensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi QSE159 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi QSE159 - Technical Attributes
Attributes Table
| Wavelength: | 880nm |
| Angle of Half Sensitivity: | ±25° |
| Power Dissipation: | 100mW |
| Collector Current @ 25C: | 50mA |
| Mounting Method: | Through Hole |
Features & Applications
The QSE159 is a 35 V 50 ma 880 nm , Plastic Silicon OPTOLOGIc Photosensor. Its Operating temperature ranges from -40 °C to 100 °C.
The QSE15X family are OPTOLOGIC ICs which feature a Schmitt trigger at output which provides hysteresis for noise immunity and pulse shaping.The basic building block of this IC consists of a photodiode, a linear amplifier, voltage regulator, Schmitt trigger and four output options.
Features:
- Bipolar silicon IC
- Package type: Sidelooker
- Medium wide reception angle, 50°
- Package material and color: black epoxy
- Also available in clear package: “C” suffix
- Matched emitter: QEE113/QEE123
- Daylight filter
- High sensitivity
- Direct TTL/LSTTL interface
Applications:
- Automation
- Building & Home Controls
- Medical Electronics/Devices
- Home Audio System Components
- Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.49
1,000
$0.48
2,000
$0.475
7,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole