Manufacturer Part #
RPT-34PB3F
RPT-34PB3F Series 800 nm 32 V 30 mA 120° Deg. Through Hole Phototransistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RPT-34PB3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/30/2022 Details and Download
Reprocessed with an Expanded Parts List.Detailed description of change: NOW: 1. RSCFactory2. Lead terminal Solder plating AFTER:1. Subcontracting (Thailand plant)2. Lead terminal Sn plating Reason:Entrust manufacturing by overseas OSAT manufacturers (Lite-On) to ensure stable supply in order to cope with aging equipment
Material Supplier Change
09/16/2022 Details and Download
Part Status:
Active
Active
ROHM RPT-34PB3F - Technical Attributes
Attributes Table
| Wavelength: | 800nm |
| Bandwidth: | 700nm to 1100nm |
| Angle of Half Sensitivity: | ±36° |
| Power Dissipation: | 150mW |
| CE Voltage-Max: | 32V |
| Collector Current @ 25C: | 30mA |
| Mounting Method: | Through Hole |
Features & Applications
The RPT-34PB3F is a silicon planar phototransistor. It is particularly suited for use with the SIR-34ST3F infrared light emitting diode.
Features:
- High sensitivity
- Low cost plastic package
Applications:
- Optical control equipment
View the complete family of RPT Photodectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.158
4,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole