text.skipToContent text.skipToNavigation

Manufacturer Part #

RPT-38PB3F

RPT-38 Series 800 nm 32 V 30 mA Through Hole Top View Phototransistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RPT-38PB3F - Technical Attributes
Attributes Table
Wavelength: 800nm
Angle of Half Sensitivity: ±36°
Power Dissipation: 150mW
CE Voltage-Max: 32V
Collector Current @ 25C: 30mA
Mounting Method: Through Hole
Features & Applications

ROHM designs and manufactures semiconductors, integrated circuits and other electronic components addressing the dynamic and ever-growing wireless, computer, automotive and consumer electronics markets.

ROHM has become a key player and industry leader in system LSI, discrete components and module products, utilizing the latest in semiconductor technology. ROHM’s proprietary production system and know-how are major factors in keeping it at the forefront of the electronic component manufacturing industry. ROHM offers variety of sensors for temperature measurement; Hall Effect sensor ICs for position and speed detection; ambient light measurement devices based on photodiodes; phototransistors for motion detection. 

The RPT series are top view silicon planar phototransistors with build in visible light filter which minimized the effect of stray light.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
1
$0.235
125
$0.23
250
$0.225
750
$0.22
1,500+
$0.215
Product Variant Information section