Manufacturer Part #
VEMD2020X01
940 nm 50 mA ±15° High Speed Silicon PIN Photodiode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Vishay VEMD2020X01 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Bandwidth: | 750nm to 1050nm |
| Angle of Half Sensitivity: | ±15° |
| Power Dissipation: | 215mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
6,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount