text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD4010X01

Photo PIN Diode low profile, 0805 package,(AEC-Q101) operating temp up to 110°C

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2015
Product Specification Section
Vishay VEMD4010X01 - Technical Attributes
Attributes Table
Wavelength: 910nm
Bandwidth: 550nm to 1040nm
Angle of Half Sensitivity: ±55°
Viewing Angle: 110°
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
No of Terminals: 2
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
125
$0.21
300
$0.205
750
$0.199
2,000+
$0.191