text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD5010X01

VEMD5010X01 Series 940 nm ±65° deg Surface Mount Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay VEMD5010X01 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 430nm to 1100nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 215mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$540.00
USD
Quantity
Unit Price
1,000+
$0.54
Product Variant Information section