
Manufacturer Part #
ATF22V10C-7SX
ATF22V10C Series 5 V 500 Gate 7.5 ns Electrically Erasable SPLD - SOIC-24
Product Specification Section
Microchip ATF22V10C-7SX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATF22V10C-7SX - Technical Attributes
Attributes Table
No of I/O Lines: | 10 |
No of Macrocells: | 10 |
Propagation Delay: | 7.5ns |
Supply Voltage: | 4.75V to 5.25V |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 166MHz |
No of Pins: | 24 |
Leakage Current: | 10µA |
Package Style: | SOIC-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
31
$2.99
62
$2.95
93
$2.93
124
$2.92
155+
$2.88
Product Variant Information section
Available Packaging
Package Qty:
31 per Tube
Package Style:
SOIC-24
Mounting Method:
Surface Mount