Manufacturer Part #
PCF2129T/2,518
PCF2129 - Integrated Real Time Clock TCXO and Quartz Crystal - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCF2129T/2,518 - Technical Attributes
Attributes Table
| Date Format: | DW:DM:M:Y/Binary |
| Time Format: | HH:MM:SS/Binary |
| Interface: | Serial |
| Supply Voltage-Nom: | 1.8V to 4.2V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +85°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount