text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3241EIAZ-T

ICL3241E Series ±15 kV ESD 5.5 V 250 kbps RS-232 Transmitter/Receiver

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3241EIAZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,880.00
USD
Quantity
Unit Price
1,000
$1.46
2,000+
$1.44
Product Variant Information section