Manufacturer Part #
CY7C64225-28PVXCT
USB Interface IC 5.25 V, USB to UART Controller
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY7C64225-28PVXCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.3
This item may be subject to export licensing controls.
PCN Information:
File
Date
Packaging Process Change
08/14/2025 Details and Download
Description:Extension of total storage time of Finished Goods to 5 years for SMD (Surface Mount Devices) and WLCSP (Wafer Level Chip-Scale Package) packagesReason Infineon able to improve our Finished Goods storage from 2 years to 5 years without having any impact to quality and performance.Intended start of delivery - 2025-09-30
Part Status:
Active
Active
Infineon CY7C64225-28PVXCT - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 5.25V |
| Operating Temp Range: | 0°C to 70°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -55°C to +100°C |
| Interface Type: | USB |
| No of Pins: | 28 |
| Supply Current: | 14mA |
| Protocols Supported: | USB |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$1.76
2,000+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-28
Mounting Method:
Surface Mount