text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65215-32LTXIT

CY7C65215 Series 12 Mbps USB-Serial Dual-Channel Bridge - QFN-32EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C65215-32LTXIT - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 2
Supply Voltage: 1.71V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +100°C
Interface Type: UART
No of Pins: 32
Supply Current: 13mA
Frequency: 48MHz
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,175.00
USD
Quantity
Unit Price
2,500+
$1.67
Product Variant Information section