Manufacturer Part #
CY7C65223D-32LTXIT
USB Controller USB 2.0 IC, SPI, UART Interface 32-QFN (5x5)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon CY7C65223D-32LTXIT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Extension of total storage time of Finished Goods to 5 years for SMD (Surface Mount Devices) and WLCSP (Wafer Level Chip-Scale Package) packagesReason Infineon able to improve our Finished Goods storage from 2 years to 5 years without having any impact to quality and performance.Intended start of delivery - 2025-09-30
Detailed change information:Subject: Change of label affecting various products: addition of HAL-free mark.Reason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 12.09.2025 to cascade information to Infineon customers with utmost urgency.
Part Status:
Infineon CY7C65223D-32LTXIT - Technical Attributes
| Data Rate: | 12Mbps |
| No of Channels: | 2 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -55°C to +100°C |
| Interface Type: | SPI/UART/I2C/USB |
| No of Pins: | 32 |
| Supply Current: | 13mA |
| Frequency: | 48MHz |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount