Manufacturer Part #
CY7C65634-48AXC
HX2VL Series Very Low power High Speed 2 Port USB 2.0 Hub Controller- TQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Tray Package Style:TQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY7C65634-48AXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C65634-48AXC - Technical Attributes
Attributes Table
| Data Rate: | 480Mbps |
| Supply Voltage: | 3.15V to 5.25V |
| Operating Temp Range: | 0°C to 70°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -55°C to +100°C |
| Interface Type: | USB |
| No of Pins: | 48 |
| Supply Current: | 67.6mA |
| Protocols Supported: | USB |
| Frequency: | 48MHz |
| Power Dissipation: | 426.5mW |
| No of Ports: | Dual |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
2500 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount