text.skipToContent text.skipToNavigation

Manufacturer Part #

CYUSB3314-88LTXC

CYUSB3314 Series SPI/I2C/GPIO 1.26 V Quad Port Surface Mount USB - QFN-88

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon CYUSB3314-88LTXC - Technical Attributes
Attributes Table
Data Rate: 5Gbps
Supply Voltage: 1.14V to 1.26V
Operating Temp Range: 0°C to 70°C
Interface/Version: 3.0
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
No of Pins: 88
Supply Current: 410mA
Frequency: 26MHz
No of Ports: Quad
Moisture Sensitivity Level: 3
Package Style:  QFN-88
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,544
USA:
5,544
13,440
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$483.84
USD
Quantity
Unit Price
168+
$2.88
Product Variant Information section