text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN5150HXMP

PTN5150 Series 2.7 to 5.5 V CC Logic for USB Type-C Applications - XFQFN-12

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
NXP PTN5150HXMP - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: CAN
No of Pins: 12
Frequency: 400kHz
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$5,300.00
USD
Quantity
Unit Price
10,000+
$0.53
Product Variant Information section