Manufacturer Part #
DCP3601NMR
36 V 1 A Single Output SMT Synchronous Step-Down Converter - SOT-23-6L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
STMicroelectronics DCP3601NMR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics DCP3601NMR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.3V to 36V |
| Output Current-Max: | 1A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.2MHz |
| Operating Temp Range: | -40°C to +150°C |
| Efficiency: | 91% |
| No. of Outputs: | 1 |
| Quiescent Current: | 1.4mA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
185
USA:
185
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.84
20
$0.745
150
$0.68
1,000
$0.62
5,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount