text.skipToContent text.skipToNavigation

Manufacturer Part #

L000801-01

8500 MHz 1.8dBi 1.9dBi 2 Band UWB Chip Solder Surface Mount RF Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity L000801-01 - Technical Attributes
Attributes Table
Antenna Type: UWB
Gain: 1.9dB
VSWR: 3.5
No of Bands: 2
Rated Power: 10W
Termination Style: Solder
Operating Frequency: 3500MHz to 8500MHz
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,720.00
USD
Quantity
Unit Price
1,500
$0.64
3,000
$0.63
4,500
$0.625
6,000+
$0.62
Product Variant Information section