text.skipToContent text.skipToNavigation

Manufacturer Part #

L9000128-01

Antenna FPC 868/915MHz 1.13 100 UFL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity L9000128-01 - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: -3dBi
VSWR: 2
Polarization: Linear
No of Bands: 2
Rated Power: 2W
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 862MHz to 930MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
100
$2.34
300
$2.31
1,000
$2.28
1,500+
$2.25
Product Variant Information section