text.skipToContent text.skipToNavigation

Manufacturer Part #

2108940-1

Terminal Ant, SMA, LTE,GNSS,698-2700MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2108940-1 - Technical Attributes
Attributes Table
Operating Frequency: 2.7GHz to 698MHz
Gain: 1.4dBi/3.3dBi/4.2dBi
VSWR: 2.5:1
Operating Temp Range: -30°C to +70°C
Impedance: 50Ω
Features & Applications
Whip Antenna, Multi Band, Cat-M/NB-IoT / Cellular, External Mount, Panel, SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,800.00
USD
Quantity
Unit Price
500
$2.45
1,000
$2.42
1,500+
$2.40
Product Variant Information section