text.skipToContent text.skipToNavigation

Manufacturer Part #

APAMS-121

APAMS Series 5.8 GHz 2 dBi Dual Band Wifi/Bluetooth Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon APAMS-121 - Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz to 5.8GHz
Gain: 2dBi
VSWR: 2:1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.00
USD
Quantity
Unit Price
100
$2.93
200
$2.91
400
$2.88
500
$2.87
1,500+
$2.82
Product Variant Information section