
Manufacturer Part #
FXUB66.07.0150C
3.4GHz 5dBi CDMA, GPS, GSM, LTE, UMTS, WLAN Flat Patch RF Antenna
Product Specification Section
Taoglas FXUB66.07.0150C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas FXUB66.07.0150C - Technical Attributes
Attributes Table
Antenna Type: | Flat Patch |
Operating Frequency: | 6GHz to 698MHz |
Gain: | 6.4dBi |
VSWR: | 3.5 |
Operating Temp Range: | -40°C to +85°C |
Impedance: | 50Ω |
Pricing Section
Global Stock:
172
USA:
172
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$5.64
15
$5.41
40
$5.28
150
$5.10
400+
$4.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk