Manufacturer Part #
L9000107-01
Antenna 2.45GHz WRT Monopole U.FL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
TE Connectivity L9000107-01 - Technical Attributes
Attributes Table
| Antenna Type: | Dome |
| Operating Frequency: | 2.4GHz to 2.5GHz |
| Gain: | 0.8dB |
| VSWR: | 1.9 |
| Impedance: | 50Ω |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$12.31
100
$12.24
150
$12.20
200
$12.17
250+
$12.09
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Panel Mount