text.skipToContent text.skipToNavigation

Manufacturer Part #

GPSGB1315

Antennas GPS MULTI-MODE 13X13MM PA NPB

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics GPSGB1315 - Technical Attributes
Attributes Table
Antenna Type: Ceramic
Operating Frequency: 1.561GHz to 1.602GHz
Gain: 1dBi
VSWR: 2:1
Supply Voltage: 3.3V to 5V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
198
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,122.56
USD
Quantity
Unit Price
48
$10.84
96
$10.78
144
$10.75
192
$10.72
240+
$10.65
Product Variant Information section