Manufacturer Part #
2118060-1
2300 to 3800 / 5150 to 5875 MHz 2 dBi 3 W 50 Ohms Dual Band Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2118060-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2118060-1 - Technical Attributes
Attributes Table
| Operating Frequency: | 2.3GHz to 5.875GHz |
| Gain: | 2dBi |
| VSWR: | 3 |
Features & Applications
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / U.FL / UMCC, Omnidirectional, Single Port, Gain 0 < 3 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$3.49
1,000+
$3.44
Product Variant Information section
Available Packaging
Package Qty:
500 per Box