Manufacturer Part #
MAYA-W276-00B
MAYA-W2 Series Host-based Wi-Fi 6, Bluetooth 5.2 and 802.15.4 Module for the IoT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
u-blox MAYA-W276-00B - Product Specification
u-blox MAYA-W276-00B - Technical Attributes
Attributes Table
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Features & Applications
Host-based Wi-Fi 6, Bluetooth 5.2, and 802.15.4 modules for the IoT
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$12.37
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount